| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172730-1138 |
| Color: | Black |
| Series: | 172730 - Impel Plus |
| Amperage: | .75 A |
| Connector Type: | Impel Plus |
| Number of Contacts: | 48 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3-pair |
| Data Rate: | 56 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 1727301138 |
| SKU: | MOL172730-1138 |
172730-1138
Specifications
Detailed Description
Enhance your connectivity with the Impel Plus 92 Ohm 3 Pair Right-Angle Daughtercard. Featuring a 1.90mm pitch and unguided design, this black connector boasts 8 columns with 48 circuits for seamless data transmission. Crafted with plated through hole technology and high-performance alloy contacts, it ensures reliable power delivery at .75 A and 150 V AC/DC. With full shielding and a wide operating temperature range of -55 to 85°C, it guarantees optimal performance in any environment. Perfect for PCB receptacles, its gold over nickel plating and tin termination offer longevity and efficiency, making it a RoHS-compliant essential for high-speed data applications. Trust in its durability with a mating cycle of 200 and a design that prioritizes functionality and ease of use. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 04/15/2019 | 506992 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||

