172762-0002

Heilind Number:MOL172762-0002
Manufacturer:Molex
Manufacturer Number:172762-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172762-0002
Color:Black
Series:172762 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Plug
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit TPA2
Part Aliases:1727620002
SKU:MOL172762-0002

Detailed Description

Easily connect power components with our Mini-Fit TPA2 Plug Housing. With a 4.20mm pitch and dual-row design, it offers reliable performance for various applications. Constructed from UL 94V-0 rated, low-halogen nylon, it ensures safety and durability. Featuring two circuits and polarized mating, it guarantees proper alignment and connectivity. Suitable for wire-to-wire and wire-to-board setups, it's a versatile choice. Operating in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. With a secure locking mechanism and RoHS compliance, it meets stringent quality standards, making it a dependable solution for your connector needs.