| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172762-0004 |
| Color: | Black |
| Series: | 172762 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Part Aliases: | 1727620004 |
| SKU: | MOL172762-0004 |
172762-0004
| Heilind Number: | MOL172762-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172762-0004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Mini-Fit TPA2 Plug Housing. Designed for optimal performance, this housing features a 4.20mm pitch, dual-row configuration, and is UL 94V-0 compliant for enhanced safety. Crafted from durable nylon with low-halogen properties, it ensures reliability in various environments. With four circuits and two rows, it offers ample connectivity options. Its polarized design and locking mechanism guarantee secure mating, while its operating temperature range of -40 to 105 °C ensures versatility. Perfect for power applications, it is suitable for wire-to-wire and wire-to-board connections. RoHS compliant and meticulously engineered, this Mini-Fit TPA2 housing is a must-have for your connector assembly projects.

