| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172762-0006 |
| Color: | Black |
| Series: | 172762 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Part Aliases: | 1727620006 |
| SKU: | MOL172762-0006 |
172762-0006
| Heilind Number: | MOL172762-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172762-0006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits
More >>Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, this UL 94V-0 compliant housing ensures reliable performance. Crafted from low-halogen nylon, it offers durability and safety. With six circuits and polarized mating, it guarantees secure connections. Suitable for wire-to-wire and wire-to-board applications, its lock-to-mating feature adds stability. Operating in a wide temperature range (-40 to 105 °C), it is versatile for various environments. Upgrade your power systems with the Mini-Fit TPA2 for efficient and dependable connectivity.

