172762-0104

Heilind Number:MOL172762-0104
Manufacturer:Molex
Manufacturer Number:172762-0104
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172762-0104
Color:Black
Series:172762 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Plug
Number of Contacts:4
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:E29179
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit TPA2
Material Flammability Standard:94V-2
Part Aliases:1727620104
SKU:MOL172762-0104

Detailed Description

Easily connect power circuits with our Mini-Fit TPA2 Plug Housing. With a 4.20mm pitch and dual-row design, it ensures secure and efficient connections. Made from UL 94V-2 rated nylon, it meets stringent safety standards and is glow-wire capable for added reliability. Featuring four contacts in two rows, this black housing is ideal for wire-to-wire or wire-to-board applications. Operating in temperatures ranging from -40 to 105°C, it offers versatility in various environments. With polarization for correct mating and a locking mechanism, it guarantees a stable connection. Compliant with RoHS regulations, it's a sustainable choice for your connector needs.