| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172762-0110 |
| Color: | Black |
| Series: | 172762 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1727620110 |
| SKU: | MOL172762-0110 |
172762-0110
| Heilind Number: | MOL172762-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172762-0110 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 10 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Plug Housing. Designed for efficiency, this housing features a 4.20mm pitch and offers dual-row connectivity for up to 10 circuits. Crafted from UL 94V-2 compliant, glow-wire capable nylon material, it ensures safety and durability in various applications. With a wide operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environments. This polarized plug is part of our Mini-Fit TPA2 connector series, suitable for wire-to-wire or wire-to-board setups. UL agency certified and RoHS compliant, it meets stringent quality standards. Experience seamless integration and secure connections with our Mini-Fit TPA2 Plug Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 19323-0014 | VersaKrimp Metric Ring Terminal for M6 Stud Size (1/4), Un-insulated | ![]() |
| Molex 501330-0600 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 6 Circuits | ![]() |
| Molex 501330-1000 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 10 Circuits | ![]() |


