172762-0112

Heilind Number:MOL172762-0112
Manufacturer:Molex
Manufacturer Number:172762-0112
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172762-0112
Color:Black
Series:172762 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Plug
Number of Contacts:12
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:E29179
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit TPA2
Material Flammability Standard:94V-2
Part Aliases:1727620112
SKU:MOL172762-0112

Detailed Description

Easily connect power components with our Mini-Fit TPA2 Plug Housing. Designed for efficiency and safety, this housing features a 4.20mm pitch and accommodates 12 circuits in a dual-row configuration. Constructed from UL 94V-2 compliant black nylon, it offers reliable performance in a wide range of operating temperatures (-40 to 105 °C). With glow-wire capability and polarization for secure mating, it meets stringent quality standards. Ideal for wire-to-wire or wire-to-board applications, this housing ensures a secure and durable connection. RoHS compliant and stackable, it's a versatile choice for various projects. Upgrade your connectivity solutions with the Mini-Fit TPA2 Plug Housing.