| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172765-2122 |
| Series: | 172765 - Mini-Fit TPA2 |
| Amperage: | 11.5 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Voltage: | 600 V AC/DC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.55 - 3.14 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 1727652122 |
| SKU: | MOL172765-2122 |
172765-2122
| Heilind Number: | MOL172765-2122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172765-2122 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 2.55-3.14mm Insulation Diameter, Bag
More >>Specifications
Detailed Description
Introducing the Mini-Fit TPA2 Male Crimp Terminal, an essential component for reliable power connections. Crafted from durable brass with pre-plated tin for optimal conductivity, this terminal is designed for use with 16 AWG wires, accommodating insulation diameters of 2.55-3.14mm. With a current rating of 11.5A and a voltage capacity of 600V AC/DC, it ensures efficient power transmission in various applications. Featuring a crimp or compression termination method, it offers secure and stable connectivity. Part of the Mini-Fit Connector System, this terminal is RoHS compliant and ideal for use in wire-to-wire connections. Whether for industrial machinery or electronic devices, trust in the Mini-Fit TPA2 for high-performance power delivery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

