| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172765-3121 |
| Series: | 172765 - Mini-Fit TPA2 |
| Amperage: | 11.5 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.42 - 2.1 mm |
| Part Aliases: | 1727653121 |
| SKU: | MOL172765-3121 |
172765-3121
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable brass with pre-plated tin for optimal conductivity, this terminal is suitable for 18-20 AWG wires with insulation diameters ranging from 1.42-2.10mm. Its Mini-Fit TPA2 connector type ensures a secure fit, ideal for high-current applications with an amperage rating of 11.5 A and a voltage capacity of 600 V AC/DC. With a reliable crimp or compression termination method, this terminal guarantees a stable and long-lasting connection. Packaged on a convenient reel, it is perfect for assembly line use. RoHS compliant and part of the Mini-Fit Sigma series, it offers both performance and environmental responsibility. Upgrade your wire-to-wire connections with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| Molex 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


