| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172765-3122 |
| Series: | 172765 - Mini-Fit TPA2 |
| Amperage: | 11.5 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Voltage: | 600 V AC/DC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.42 - 2.1 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 1727653122 |
| SKU: | MOL172765-3122 |
172765-3122
| Heilind Number: | MOL172765-3122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172765-3122 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Bag
More >>Specifications
Detailed Description
Enhance your power connectors with the Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable brass with pre-plated tin for reliable conductivity, this terminal accommodates 18-20 AWG wires with insulation diameters ranging from 1.42 to 2.10mm. With an amperage rating of 11.5 A and a voltage capacity of 600 V AC/DC, it ensures efficient power transmission. Designed for easy installation, it features a crimp or compression termination method. Ideal for Wire to Wire applications, this terminal is part of the Mini-Fit Connector System, perfect for high-performance circuit connections. RoHS compliant and meticulously engineered, it guarantees quality and durability in every use. Elevate your power connectivity with the Mini-Fit TPA2 Male Crimp Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

