| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172767-0110 |
| Color: | Black |
| Series: | 172767 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | EU-01109 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1727670110 |
| SKU: | MOL172767-0110 |
172767-0110
| Heilind Number: | MOL172767-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172767-0110 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 10 Circuits, Panel Mount
More >>Specifications
Detailed Description
Easily connect and secure your power circuits with our Mini-Fit TPA2 Plug Housing. Designed for efficiency and safety, this housing features a 4.20mm pitch with dual rows, accommodating up to 10 contacts. Made of durable UL 94V-2 rated nylon, it offers reliable performance even in demanding environments. Glow-wire capable and panel mountable, it ensures compliance with rigorous safety standards. With polarized mating and locking features, it guarantees a secure connection every time. Ideal for wire-to-wire or wire-to-board applications, this housing is RoHS compliant, making it a sustainable choice for your projects. Upgrade to the Mini-Fit TPA2 for seamless power connectivity.

