| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172767-1010 |
| Color: | Black |
| Series: | 172767 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 < |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Part Aliases: | 1727671010 |
| SKU: | MOL172767-1010 |
172767-1010
| Heilind Number: | MOL172767-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172767-1010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits, Old Panel Mount
More >>Specifications
Detailed Description
Enhance your power connections with the Mini-Fit TPA2 Plug Housing. Designed for reliability, this housing features a 4.20mm pitch and accommodates 10 circuits in a dual-row configuration. Crafted from UL 94V-0 rated, low-halogen nylon, it ensures safety and durability in various applications. With panel mount capability and polarization for secure mating, it offers convenience in installation. Part of the Mini-Fit TPA2 connector series, it is compatible with wire-to-wire and wire-to-board connections, making it versatile for different setups. Trust in its quality for efficient power transmission.

