| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172767-1106 |
| Color: | Black |
| Series: | 172767 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 < |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-Fit TPA2 |
| Part Aliases: | 1727671106 |
| SKU: | MOL172767-1106 |
172767-1106
| Heilind Number: | MOL172767-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172767-1106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 6 Circuits, Old Panel Mount
More >>Specifications
Detailed Description
Enhance your power connectivity with this Mini-Fit TPA2 Plug Housing, designed for efficiency and reliability. Featuring a 4.20mm pitch and dual-row configuration, it ensures secure connections in various applications. Crafted from UL 94V-2 rated nylon, it guarantees safety and durability. With six circuits and panel mount capability, it offers versatility in installation. Glow-wire capable and polarized to mate, it meets stringent standards for performance. Compatible with Wire to Wire and Wire to Board systems, it facilitates seamless integration. Trust in this essential component for your connectivity needs.

