172801-0005

Heilind Number:MOL172801-0005
Manufacturer:Molex
Manufacturer Number:172801-0005
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NeoPress High-Speed Mezzanine Plug, 3.50mm Pitch, 6x10, 60 Triads (180 Circuits), 13.50mm Connector Height, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172801-0005
Color:Black
Series:172801 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:180
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1728010005
SKU:MOL172801-0005

Detailed Description

Elevate your electronic connections with our NeoPress High-Speed Mezzanine Plug. Featuring a 3.50mm pitch and 180 circuits in a 6x10 configuration, this plug ensures efficient data transmission. With 0.76µm Gold (Au) plating and High Performance Alloy (HPA) contacts, it guarantees optimal conductivity. The 13.50mm connector height and vertical orientation offer versatility in PCB layouts. RoHS compliant and designed for 100 mating cycles, it's a reliable choice for high-speed applications. The black housing with polarized features enhances ease of installation, while the tray packaging ensures convenient handling. Trust in the NeoPress for seamless board-to-board connections in your projects.