| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172801-0006 |
| Color: | Black |
| Series: | 172801 - NeoPress |
| Amperage: | 1 A |
| Connector Type: | NeoPress |
| Number of Contacts: | 180 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 3.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.38 mm |
| Packaging: | Tray |
| Pick and Place: | Without Pick and Place Cover |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 1728010006 |
| SKU: | MOL172801-0006 |
172801-0006
| Heilind Number: | MOL172801-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172801-0006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
NeoPress High-Speed Mezzanine Plug, 3.50mm Pitch, 6x10, 60 Triads (180 Circuits), 21.50mm Connector Height, 0.76µm Gold (Au) Plating
More >>Specifications
Detailed Description
Introducing the NeoPress High-Speed Mezzanine Plug, a cutting-edge connector designed for seamless board-to-board connections. With a 3.50mm pitch and 180 circuits, this plug offers high-speed performance for your electronic devices. Featuring 0.76µm Gold (Au) plating and High-Performance Alloy (HPA) contacts, it ensures reliable conductivity and durability. The 21.50mm connector height and vertical orientation make it ideal for compact designs. RoHS compliant and stackable, it meets industry standards for environmental responsibility and versatility. Whether for industrial or consumer applications, the NeoPress Plug guarantees efficient power and data transmission. Upgrade your connectivity solutions with this innovative connector.

