172801-0009

Heilind Number:MOL172801-0009
Manufacturer:Molex
Manufacturer Number:172801-0009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NeoPress High-Speed Mezzanine Plug, 3.50mm Pitch, 6x14, 84 Triads (252 Circuits), 18.50mm Connector Height, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172801-0009
Color:Black
Series:172801 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:252
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:252
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1728010009
SKU:MOL172801-0009

Detailed Description

Enhance your high-speed mezzanine connections with the NeoPress High-Speed Mezzanine Plug. Featuring a 3.50mm pitch and 252 circuits in a 6x14 configuration, this black plug is designed for optimal performance. With a connector height of 18.50mm and 0.76µm gold plating, it ensures reliable conductivity. The through-hole termination method with compliant pins guarantees secure attachment to your PCB. Made with high-performance alloy contacts and liquid crystal polymer material, it offers durability and efficiency. With vertical orientation, polarized design, and shrouded construction, it provides ease of use and safety. RoHS compliant and UL agency certified, it meets international standards for quality and environmental responsibility, making it an ideal choice for your connectivity needs.