172801-0010

Heilind Number:MOL172801-0010
Manufacturer:Molex
Manufacturer Number:172801-0010
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

NeoPress High-Speed Mezzanine Plug, 3.50mm Pitch, 8x20, 160 Triads (480 Circuits), 21.50mm Connector Height, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172801-0010
Color:Black
Series:172801 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:480
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:480
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1728010010
SKU:MOL172801-0010

Detailed Description

Introducing the NeoPress High-Speed Mezzanine Plug, designed for high-performance connectivity in electronic systems. With a 3.50mm pitch and 480 circuits, this plug offers seamless integration for your PCB applications. Featuring 8x20 triads and a connector height of 21.50mm, it ensures efficient signal transmission. The 0.76µm Gold (Au) plating enhances conductivity, meeting stringent performance standards. Constructed with High Performance Alloy (HPA) contacts and Liquid Crystal Polymer material, it guarantees durability in demanding environments. Vertical orientation, polarized design, and shrouded construction ensure secure mating. RoHS compliant and UL certified, this plug is a reliable choice for your connectivity needs.