172832-0010

Heilind Number:MOL172832-0010
Manufacturer:Molex
Manufacturer Number:172832-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NeoPress High-Speed Mezzanine Receptacle, 3.50mm Pitch, 8x20, 160 Triads (480 Circuits), 18.50mm Connector Height, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172832-0010
Color:Black
Series:172832 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:480
Number of Rows:8
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:480
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:1728320010
SKU:MOL172832-0010

Detailed Description

Introducing the NeoPress High-Speed Mezzanine Receptacle, a cutting-edge connector designed for optimal performance in your PCB applications. With a 3.50mm pitch and 480 circuits, this receptacle features 160 triads arranged in 8 rows, offering high-density connectivity. The 18.50mm connector height and through-hole termination method ensure secure and stable installation. Crafted with High-Performance Alloy (HPA) contacts and 0.76µm Gold (Au) plating, it guarantees reliable signal transmission with a 1A amperage and 30V AC/DC voltage rating. Its vertical orientation, polarized design, and stackable capability enhance ease of use in assembly. RoHS compliant and UL certified, this connector is a trustworthy choice for your electronic projects.