172832-0013

Heilind Number:MOL172832-0013
Manufacturer:Molex
Manufacturer Number:172832-0013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NeoPress High-Speed Mezzanine Receptacle, 3.50mm Pitch, 6x16, 96 Triads (288 Circuits), 18.50mm Connector Height, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172832-0013
Color:Black
Series:172832 - NeoPress
Amperage:1 A
Connector Type:NeoPress
Number of Contacts:288
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:3.5 mm
Voltage:30 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:1.38 mm
Packaging:Tray
Pick and Place:Without Pick and Place Cover
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:288
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:1728320013
SKU:MOL172832-0013

Detailed Description

Introducing the NeoPress High-Speed Mezzanine Receptacle, a cutting-edge connectivity solution designed for high-performance applications. Featuring a 3.50mm pitch and 288 circuits arranged in 6x16 triads, this receptacle offers exceptional signal integrity. With a connector height of 18.50mm and 0.76µm gold plating, it ensures reliable conductivity and durability. The termination method is through-hole with compliant pins, ideal for secure PCB mounting. Made with high-performance alloy contacts and housed in a black liquid crystal polymer body, this receptacle guarantees optimal performance in various environments. Its vertical orientation and polarized design enhance ease of use, while stackable configuration allows for efficient board-to-board connections. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for demanding applications, the NeoPress High-Speed Mezzanine Receptacle is the ultimate choice for high-speed data transmission and signal integrity.