| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172953-1601 |
| Color: | Natural |
| Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
| Connector Type: | MicroTPA, TPA - Term Pos Assurance |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Lock to Mating Part: | Yes |
| Product Name: | Micro-Fit TPA |
| Part Aliases: | 1729531601 |
| SKU: | MOL172953-1601 |
172953-1601
| Heilind Number: | MOL172953-1601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172953-1601 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit Terminal Position Assurance (TPA) Retainer, 16 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
More >>Specifications
Detailed Description
Ensure secure connections with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for peace of mind, this component features 16 circuits with a 3.00mm pitch, constructed from UL 94V-0 rated, low-halogen natural nylon. Ideal for MicroTPA and TPA connectors, it guarantees proper alignment and stability. Operating in a wide temperature range from -40 to 105 °C, it's reliable in various environments. With its easy-to-use design, it's a must-have for any connectivity setup, providing added security with its lock to mating part feature. Trust in the quality and compliance of our Micro-Fit TPA for seamless connections every time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2025 | 516085 - Change to Product. consider the water absorption of resin material the dimension will expand. release the tolerance of dimension B. | Download | |||

