| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173041-0001 |
| Series: | 173041 - ValuSeal |
| Connector Type: | ValuSeal |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Mating Cycles: | 25 |
| Wire Size: | 16 AWG, 18 AWG, .82 - 1.31 mm² |
| Connector System: | Wire to Wire1 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.9 - 2.03 mm |
| Part Aliases: | 889056306539 173041-0001 1730410001 |
| SKU: | MOL173041-0001.P |
173041-0001
Specifications
Detailed Description
Introducing the ValuSeal Crimp Terminal, an essential component for secure and efficient wire connections. Designed for male connectors in 16-18 AWG applications, this terminal features durable copper alloy construction with a tin plating for reliable performance. With a voltage rating of 250 VAC, it ensures safe power transmission in various circuit applications. The crimp or compression termination method guarantees a strong and lasting bond, while the wire insulation diameter of 1.9-2.03 mm allows for easy installation. RoHS compliant and with a mating cycle of 25, this terminal is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/27/2019 | 507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy Date: September 30, 2019 | Download | |||

