| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173083-0004 |
| Color: | Natural |
| Series: | 173083 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.44 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 1730830004 |
| SKU: | MOL173083-0004 |
173083-0004
| Heilind Number: | MOL173083-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173083-0004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our KK 508 POL VERT HDR GW 04 CKT TIN connector, designed for high-performance applications. Featuring a natural finish, this vertical header offers secure through-hole termination with four brass contacts in a single row. With an amperage rating of 7A and voltage capacity of 250V, it ensures reliable power transmission. Crafted from durable nylon, it guarantees longevity even in harsh environments, with an operating temperature range of -40 to 80 °C. Tin plating on the contact mating area and termination ensures optimal conductivity, while its glow wire capability and RoHS compliance add to its safety features. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your PCB design needs.

