| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173083-0008 |
| Color: | Natural |
| Series: | 173083 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.44 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 1730830008 |
| SKU: | MOL173083-0008 |
173083-0008
| Heilind Number: | MOL173083-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173083-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our KK 508 POL VERT HDR GW 08 CKT TIN Connector. Designed for seamless integration, this connector boasts a natural color and features a single row with eight contacts for optimal performance. With a 5.08mm pitch and durable nylon construction, it ensures reliable power delivery at an amperage of 7A and voltage of 250V. The through-hole termination method and tin plating guarantee secure and efficient connections, even in harsh environments with operating temperatures ranging from -40 to 80°C. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Perfect for wire-to-board applications, this connector is a must-have for any PCB assembly task.

