173083-0010

Heilind Number:MOL173083-0010
Manufacturer:Molex
Manufacturer Number:173083-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 508 Header, Vertical, with Polarizing Backwall, Tin (Sn) Plating, Glow-Wire Capable, 10 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173083-0010
Color:Natural
Series:173083 - KK 508
Amperage:7 A
Connector Type:KK 508
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:5.08 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:4.44 mm
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:5.08 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Part Aliases:173083-0010 1730830010 173083
SKU:MOL173083-0010