173107-0091

Heilind Number:MOL173107-0091
Manufacturer:Molex
Manufacturer Number:173107-0091
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0091
Color:Green
Series:173107
Amperage:7.5 A
Gender:Male
Number of Contacts:7
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:2.84 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Tail Length:10.3 mm
Operating Temperature Range:-55 - 130 °C
Number of Contacts Loaded:5
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
Type:Mixed Layout
Mating Pitch:2.84 mm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731070091 FM7W2P1-K120
SKU:MOL173107-0091

Detailed Description

Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. This male connector, designed for PCB Through Hole assembly, features a durable steel shell with tin-plating and gold contacts for optimal conductivity. With seven circuits and five signal contacts loaded, it's perfect for high-performance applications. Its straight orientation and rear panel mount make installation a breeze, while its IP20 rating ensures reliable operation in various environments. RoHS compliant and boasting a 500 mating cycle lifespan, this connector guarantees long-term quality and functionality. Elevate your connectivity with FCT Products.