| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0102 |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Shell Material: | Steel |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731070102 FM11W1P-K120 |
| SKU: | MOL173107-0102 |
173107-0102
| Heilind Number: | MOL173107-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0102 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-Plated Shell with Dimples, 11 Circuits Max, 10 Signal Contacts Loaded, Green Insulator
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. This male connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold plating on the contacts and a tin-plated shell with dimples, it offers optimal signal transmission and durability. Loaded with 10 signal contacts among its 11 circuits, it's perfect for various applications. Meeting RoHS compliance and boasting an IP20 rating, it's both environmentally friendly and suitable for different environments. Crafted with copper alloy contacts and a steel shell, it guarantees longevity and performance. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have in your toolkit. Elevate your connectivity game with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173107-0066 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 17 Circuits Max, 15 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


