| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0119 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Number of Contacts Loaded: | 41 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070119 FM43W2SA-K121 |
| SKU: | MOL173107-0119 |
173107-0119
| Heilind Number: | MOL173107-0119 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0119 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 43 Circuits, 41 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Mixed Layout D-Sub Connector, designed for seamless integration in electronic systems. This female connector, featuring a straight orientation and solder cup termination method, ensures reliable performance. With 43 circuits, including 41 signal contacts, it offers ample connectivity options. The gold over nickel phosphorus plating and tin-plated shell guarantee durability and efficient signal transmission. Its green color, along with a rugged steel shell and PBT insert material, adds both functionality and aesthetics to your setup. Operating in a wide temperature range from -55 to 130 °C, it is suitable for diverse environments. With a mating cycle of 500 and IP20 rating, this connector is built for long-lasting use. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of FCT Products.

