173107-0121

Heilind Number:MOL173107-0121
Manufacturer:Molex
Manufacturer Number:173107-0121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 1 Circuit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0121
Color:Black
Series:173107
Gender:Male
Number of Contacts:1
Number of Rows:1
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55 - 130 °C
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:Mixed Layout
Polarized to Mate:Yes
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731070121 F1W1P-K120
SKU:MOL173107-0121

Detailed Description

Enhance your connectivity with our FCT Mixed Layout D-Sub Housing, meticulously designed for optimal performance. This male connector features a tin-plated shell with dimples, ensuring secure and reliable connections. With a single circuit, it offers streamlined functionality in a sleek black finish. Engineered for versatility, it is part of our esteemed 173107 series and boasts an IP20 rating for protection. Crafted with precision, the shell is made of durable steel, while the insert material is PBT, guaranteeing longevity even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 130 °C, it is a resilient solution for various applications. Its rear panel mount with a flange ensures easy installation, while its shielded design provides added security. RoHS compliant and polarized to mate, this connector is a must-have in your connectivity arsenal. Elevate your connections with FCT Products.