| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0122 |
| Color: | Black |
| Series: | 173107 |
| Gender: | Male |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Polarized to Mate: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070122 F7W7P-K120 |
| SKU: | MOL173107-0122 |
173107-0122
Specifications
Detailed Description
Introducing the FCT Mixed Layout D-Sub Housing, a versatile solution for your connectivity needs. This male connector features a tin-plated shell with dimples, ensuring secure and reliable connections. With 7 circuits in a single row, it offers ample functionality. The sleek black design, part of the 173107 series, adds a touch of sophistication to any application. Constructed with high-quality PBT insert material and steel shell, it guarantees durability even in harsh environments, with an operating temperature range of -55 to 130°C. Panel mounted at the rear with a flange method, it provides ease of installation. Shielded for protection, it maintains signal integrity. RoHS compliant and with IP20 rating, it meets environmental and safety standards. Perfect for industrial and commercial use, the FCT Mixed Layout D-Sub Housing is the ideal choice for your connectivity requirements.

