| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0124 |
| Series: | 173107 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731070124 F7W7S-K121 |
| SKU: | MOL173107-0124 |
173107-0124
| Heilind Number: | MOL173107-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0124 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 7 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FCT Mixed Layout D-Sub Housing. Specifically designed for female connectors, this tin-plated shell boasts a sleek and durable construction, without the inconvenience of dimples. Featuring seven circuits in a single row, it offers seamless integration for diverse applications. With an IP20 rating, it guarantees protection against solid objects, making it suitable for various environments. Crafted from high-quality steel with RoHS compliance, it ensures both performance and environmental responsibility. Elevate your connectivity experience with FCT Products.

