| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0166 |
| Series: | 173107 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731070166 FMT5W5S-K121 |
| SKU: | MOL173107-0166 |
173107-0166
| Heilind Number: | MOL173107-0166 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0166 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 4-40 UNC Clinch Nut, 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing. Designed for seamless integration, this female connector features a tin-plated shell without dimples, ensuring reliable performance. With a 4-40 UNC clinch nut and five circuits, it offers versatile functionality for your electronic devices. Crafted from durable steel with a sleek tin shell plating, it guarantees longevity and efficient signal transmission. Compliant with RoHS standards and boasting an IP20 rating, this connector prioritizes both environmental responsibility and safety. Trust in FCT Products for top-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 10A, 20-16 AWG | ![]() |


