| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0169 |
| Series: | 173107 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Shell Material: | Steel |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731070169 FL11W1P7-K120 |
| SKU: | MOL173107-0169 |
173107-0169
| Heilind Number: | MOL173107-0169 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0169 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 11 Circuits, 10 Unloaded Signal Contact Positions
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Mixed Layout D-Sub Crimp Housing. This male connector features a durable tin-plated shell with dimples, ensuring secure connections in demanding environments. With 11 circuits and 10 unloaded signal contact positions, it offers versatility for various applications. The straight orientation and two-row design make installation a breeze. Constructed from steel with a tin shell plating, this connector is built to last. Suitable for wire sizes ranging from 24 to 18 AWG, it accommodates a wide range of cables. While not RoHS compliant, its performance and reliability are guaranteed. Perfect for professional use, this FCT product is a must-have in your connectivity arsenal.

