| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0175 |
| Series: | 173107 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Shell Material: | Steel |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731070175 FL21WA4P7-K120 |
| SKU: | MOL173107-0175 |
173107-0175
| Heilind Number: | MOL173107-0175 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0175 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 21 Circuits, 17 Unloaded Signal Contact Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing, meticulously designed for optimal performance. Featuring a male connector with a tin-plated shell adorned with dimples, this housing offers durability and reliability. With 21 circuits and 17 unloaded signal contact positions, it caters to a variety of connection needs. Crafted from steel with a shell plating of tin, it ensures robustness while maintaining a sleek appearance. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it guarantees compatibility with different setups. Its straight orientation and 2-row design make it versatile for various applications. Additionally, with an IP20 rating and RoHS compliance, it meets essential standards for environmental protection. Elevate your connectivity solutions with this essential component from FCT Products.

