| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0183 |
| Color: | Black |
| Series: | 173107 |
| Gender: | Female |
| Number of Contacts: | 17 |
| Number of Rows: | 2 |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55° - 115 °C |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070183 FL17W5S7-K121 |
| SKU: | MOL173107-0183 |
173107-0183
Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing for unparalleled performance. Featuring a female design with a tin-plated shell, this housing boasts 17 circuits and 12 unloaded signal contact positions, perfect for a range of applications. The black housing, part of our 173107 series, is meticulously crafted with two rows and a 2.84mm pitch for optimal compatibility. With an IP20 rating, it offers reliable protection in various environments. Constructed with PBT insert material and steel shell material, it ensures durability even in harsh conditions, with an operating temperature range of -55° to 115 °C. Designed for seamless integration, this housing is panel-mounted at the rear with a flange, maintaining stability during use. With shielding for added protection and polarized mating, it guarantees secure connections every time. RoHS compliant, it meets international standards for environmental responsibility, making it a smart choice for your connectivity needs. Elevate your setup with the FCT Mixed Layout D-Sub Crimp Housing.

