| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0184 |
| Series: | 173107 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Shell Material: | Steel |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731070184 FL21WA4S7-K121 |
| SKU: | MOL173107-0184 |
173107-0184
| Heilind Number: | MOL173107-0184 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0184 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 21 Circuits, 17 Unloaded Signal Contact Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing, designed for female connections. Featuring a tin-plated shell without dimples, this housing offers reliable performance with 21 circuits and 17 unloaded signal contact positions. With steel shell material and straight orientation, it ensures durability and ease of use. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates various applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with the FCT Mixed Layout D-Sub Crimp Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cup, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |


