| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0592 |
| Part Aliases: | 1731070592 FM5W5P-2125 |
| SKU: | MOL173107-0592 |
173107-0592
| Heilind Number: | MOL173107-0592 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0592 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 3.75mm Diameter Contacts, Tin-Plated Shell with Dimples, 14.5mm Riveted Metal Bracket and #4-40 Clinch Nut, 5 Circuits Loaded (High Power), Green Insulator
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. | Download | |||

