| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0726 |
| Series: | 173107 |
| Product Name: | FCT Products |
| Part Aliases: | 1731070726 |
| SKU: | MOL173107-0726 |
173107-0726
| Heilind Number: | MOL173107-0726 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0726 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 10.30mm Tail Length, Tin-plated Shell with Dimples, 2.70mm Clinch Nut, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator

