| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0959 |
| Part Aliases: | 1731070959 |
| SKU: | MOL173107-0959 |
173107-0959
| Heilind Number: | MOL173107-0959 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0959 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell, 6.60mm Snap-in Bolt, 2.40mm PCB Thickness, 24 Circuits Max, 17 Signal Contacts Loaded, Green Insulator
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2020 | 508858 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

