| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1024 |
| Series: | 173107 |
| Product Name: | FCT Products |
| SKU: | MOL173107-1024 |
173107-1024
| Heilind Number: | MOL173107-1024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-1024 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 6.20mm #4-40 Threaded Spacer, 14.50mm Riveted Metal Bracket, 3 Circuits Loaded (High Power), Green Insulator
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. | Download | |||

