| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1219 |
| Part Aliases: | 1731071219 |
| SKU: | MOL173107-1219 |
173107-1219
| Heilind Number: | MOL173107-1219 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-1219 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 6.20mm #4-40 Front Threaded Spacer, 14.50mm Riveted Metal Bracket, 9 Circuits Loaded (4 High Power, 5 Signal), Green Insulator
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173107-0062 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |


