| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1283 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 7 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731071283 FM7W2P5A-K120 |
| SKU: | MOL173107-1283 |
173107-1283
| Heilind Number: | MOL173107-1283 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-1283 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation for efficient PCB through-hole installation. Its durable construction includes gold over nickel phosphorus plating, ensuring reliable conductivity, while the tin-plated shell with dimples adds a touch of sophistication. With 7 circuits and 5 signal contacts loaded, it's ideal for various applications. The green color and steel shell not only offer visual appeal but also guarantee longevity in tough environments. Trust in the quality and performance of this connector for your projects.

