| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1287 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731071287 FM9W4S1A-K121 |
| SKU: | MOL173107-1287 |
173107-1287
| Heilind Number: | MOL173107-1287 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-1287 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Mixed Layout D-Sub Connector. This female connector, designed for straight PCB through-hole installation, features gold over nickel phosphorus plating for optimal signal transmission. With 9 circuits and 5 signal contacts loaded, it ensures efficient data transfer, while its durable steel shell with tin plating offers reliable performance. Operating in temperatures ranging from -55 to 130°C, this connector is suitable for various environments. Its IP20 rating, along with rear panel mounting and flange method, ensures secure installation. The connector is shielded and features PCB retention, with polarized orientation for easy assembly. Compliant with RoHS regulations, it is a high-quality solution for your connectivity needs.

