| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1290 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731071290 FM9W4P5A-K120 |
| SKU: | MOL173107-1290 |
173107-1290
| Heilind Number: | MOL173107-1290 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-1290 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 9 Circuits, 5 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance your connectivity systems with our FCT Mixed Layout D-Sub Connector, designed for seamless integration in electronic devices. Crafted with precision, this male connector features a right-angle orientation and PCB Through Hole termination method for secure installation. Boasting a durable construction with a steel shell and PBT insert material, it ensures reliable performance even in demanding environments. Gold over Nickel Phosphorus plating on the contacts guarantees optimal signal transmission, while a tin-plated shell with dimples enhances durability. With 9 circuits and 5 signal contacts loaded, it offers versatile connectivity options. Suitable for a wide range of applications, this connector is a must-have component for your electronic projects. Trust in FCT Products for top-quality connectors that deliver exceptional performance.

