| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1300 |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 10 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731071300 FM11W1P5-K120 |
| SKU: | MOL173107-1300 |
173107-1300
| Heilind Number: | MOL173107-1300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-1300 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 11 Circuits, 10 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. This male, right-angle component boasts gold plating for optimal signal transmission, housed in a tin-plated shell with dimples for added durability. Featuring 11 circuits with 10 signal contacts loaded, it offers reliable performance for your electronic projects. With a 7.5A amperage and IP20 rating, it ensures secure connections in various applications. The copper alloy contacts, gold-plated over nickel, guarantee excellent conductivity. Its through-hole termination method and steel shell construction further enhance its robustness. RoHS compliant, this connector is a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0823 | FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 0.20µm Gold Plating | ![]() |


