| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173108-0057 |
| Series: | 173108 |
| Amperage: | 40 A |
| Gender: | Female |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Gold |
| IP Rating: | IP66, IP67 |
| Contact Type: | High-Powered Contact |
| Number of Ports: | 1 |
| Cable Diameter: | 6 - 8 mm |
| Operating Temperature Range: | -25 - 70 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Screws |
| Insert Color: | Black |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 8 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731080057 KAB2521L0.5V01 |
| SKU: | MOL173108-0057 |
173108-0057
| Heilind Number: | MOL173108-0057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173108-0057 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Cable Assembly featuring a D-Sub Grounding Panel Socket and Waterproof Cap. Designed for high-powered applications, this female connector boasts a durable construction with gold contact plating, ensuring reliable performance in demanding environments. With an IP67/IP66 rating, it offers protection against moisture and dust, while the crimp or compression termination method allows for secure and efficient installation. Suitable for 8 AWG wire, this assembly is perfect for industrial settings where robust connections are essential. Its black insert color and panel mount design with screws make it easy to integrate into your system. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component from FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2020 | 508930 - Discontinuance. Due to plant closure. LTB 5/22/20 | Download | |||

