| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0036 |
| Series: | 173109 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Mount: | Front or Rear |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090036 FL09-15S7 |
| SKU: | MOL173109-0036 |
173109-0036
Specifications
Detailed Description
Enhance your connectivity solutions with our HPD High-Density D-Sub Receptacle Housing. Specifically designed for optimal performance, this female connector features crimp contacts and accommodates 15 circuits within its compact 3-row design. Suitable for front or rear panel mounting via a secure flange method, it ensures a reliable connection in a range of applications. With an amperage rating of 5A and IP20 protection, it guarantees safe and efficient operation. Crafted with a black thermoplastic insert and tin-plated steel frame, it offers durability and stability. Fully shielded and RoHS compliant, this high-density connector is a top choice for demanding environments. Experience seamless connectivity with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173109-0035 | HPD High-Density D-Sub Plug Housing, Crimp, Front or Rear Panel Mount, 15 Circuits | ![]() |
| Molex 173112-0223 | HPD High-Density Machined Crimp Contact, Male, 0.20 | ![]() |
| Molex 173112-0226 | HPD High-Density Machined Crimp Contact, Female, 0.20 | ![]() |
| Molex 173112-0300 | FCT Threaded Block Insert for Female Screw Lock, #4-40 Thread, Brass | ![]() |


