| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0077 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090077 F50P1G1-0982 |
| SKU: | MOL173109-0077 |
173109-0077
| Heilind Number: | MOL173109-0077 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0077 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 50 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Connector. Featuring a straight, PCB through-hole design with machined male contacts, this panel-mount connector offers reliable performance for various applications. With 50 circuits and a 7.5 A amperage rating, it ensures efficient power transmission. The durable construction, including copper alloy contacts with gold plating, guarantees long-term durability even in demanding environments. Its IP20 rating provides protection against dust and moisture, while the thermoplastic insert and tin-plated steel frame offer added resilience. With features like PCB retention, polarization, and RoHS compliance, this connector prioritizes both functionality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

