| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0100 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731090100 FT15P0G2 |
| SKU: | MOL173109-0100 |
173109-0100
| Heilind Number: | MOL173109-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0100 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, boasts gold plating for optimal signal transfer. With a durable steel shell and IP20 rating, it ensures reliable performance in various environments. Offering 15 circuits and 7.5 A amperage, it accommodates diverse power and signal needs. Perfect for industrial applications, it guarantees longevity with 200 mating cycles. RoHS compliant and crafted with quality materials like copper alloy contacts with gold over nickel plating, it upholds environmental standards without compromising on performance. Upgrade your connectivity with FCT Products.

