| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0123 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090123 F25P1G2 |
| SKU: | MOL173109-0123 |
173109-0123
| Heilind Number: | MOL173109-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0123 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 25 Circuits
More >>Specifications
Detailed Description
Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector. This male connector, featuring a straight orientation and through-hole termination method, is designed for optimal performance. With gold plating ensuring reliable conductivity and durability through 200 mating cycles, it guarantees long-lasting functionality. Its 25 circuits, arranged in two rows, provide ample connectivity options. The copper alloy contacts, plated with gold over nickel, offer superior signal transmission. Constructed with a steel shell plated with tin, it ensures robustness in various environments. With an amperage rating of 7.5 A and IP20 ingress protection, it meets industry standards for performance and safety. Join the league of satisfied customers benefiting from the quality and reliability of FCT Products.

