| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0124 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090124 F37P1G2 |
| SKU: | MOL173109-0124 |
173109-0124
| Heilind Number: | MOL173109-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0124 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 37 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and reliable Through Hole termination method. With Gold Plating and COPPER Alloy contacts, it ensures optimal signal transmission over its 37 circuits. Boasting a durable Steel shell and Tin plating, it offers long-lasting performance in various applications. Meeting RoHS compliance, it guarantees environmental sustainability. Perfect for industrial use, it has an IP20 rating for added protection. Upgrade your connectivity solutions with FCT Products.

